| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-032 |
621-025-268-032
| Heilind Number: | EDA621-025-268-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Standard D-Sub Connector. This essential component features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a 3 A amperage rating and gold flash contact plating, it guarantees efficient power transmission. Its two-row design and 25 positions accommodate multiple connections, while the PC tail termination method offers easy installation on circuit boards. The included boardlocks and mating retention type provide secure and stable connections, ideal for industrial applications. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for both standard and rugged environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your designs with the unmatched quality and versatility of our Standard D-Sub Connector.

