| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-033 |
621-025-268-033
| Heilind Number: | EDA621-025-268-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution designed for seamless integration in a variety of applications. Featuring a durable steel shell plated with nickel for superior protection, this connector ensures long-lasting performance even in challenging environments. With a PC Tail termination method and gold flash contact plating, it guarantees secure and efficient connections. Its two rows of 25 positions, along with a 3A amperage rating, provide ample functionality for your needs. The plug gender and boardlocks mount type offer ease of installation, while the 4-40 threaded standoff mating retention type adds extra stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for all your connectivity requirements. Elevate your connectivity experience with this essential component.

