| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-035 |
621-025-268-035
| Heilind Number: | EDA621-025-268-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Standard D-Sub Connector, designed for optimal performance in various applications. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration offers versatility, while the Boardlocks mount type guarantees secure attachment. Utilizing PC Tail termination method and featuring Gold Flash contact plating, it ensures durable and efficient signal transmission. The Nickel shell plating and Steel shell material provide robust protection against environmental factors, while the M3 Threaded Hole mating retention type offers added stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is an essential component for seamless data and power transfer in any setup.

