| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-036 |
621-025-268-036
| Heilind Number: | EDA621-025-268-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution designed for seamless integration in a variety of applications. Featuring a two-row, 25-position configuration, this connector ensures efficient data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting performance even in challenging environments. The gold flash contact plating and nickel shell plating not only provide excellent conductivity but also prevent corrosion, maintaining signal integrity. Its plug gender and boardlocks mount type offer secure and stable connections. Ideal for industrial and commercial use, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity setup with this essential component.

