| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-040 |
621-025-268-040
| Heilind Number: | EDA621-025-268-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This plug connector features two rows for efficient signal transmission and is equipped with Boardlocks for secure mounting. With a termination method of PC Tail and contact plating of Gold Flash, it ensures optimal conductivity. The durable steel shell with Nickel plating offers longevity, while its 25 positions cater to diverse connection needs. Operating smoothly in a wide temperature range of -55 to 85°C, this connector is suitable for various environments. Complete with a 4-40 Threaded Fixed Standoff for mating retention, it guarantees stability in your setups. Upgrade your connectivity with this high-performance D-Sub Connector.

