| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-041 |
621-025-268-041
| Heilind Number: | EDA621-025-268-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. This essential component, featuring a durable steel shell with nickel plating, ensures reliable data transmission in a variety of applications. With 25 positions and a dual-row design, it offers ample connectivity options for your devices. The PC Tail termination method guarantees secure and efficient installation, while the gold flash contact plating provides optimal conductivity. Designed for versatility, it is suitable for use in a wide operating temperature range from -55 to 85°C. Trust in this quality connector for seamless integration in your electronics projects.

