| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-042 |
621-025-268-042
| Heilind Number: | EDA621-025-268-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for reliable operation in various environments. With two rows of 25 gold flash PC tail contacts, it ensures secure and efficient connections, even in high-vibration settings. The 4-40 threaded hole mating retention type offers added stability, making it ideal for industrial applications. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs. Upgrade your systems with confidence, knowing you have a high-quality solution at your disposal.

