| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-045 |
621-025-268-045
| Heilind Number: | EDA621-025-268-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential plug features a durable steel shell with nickel plating, ensuring reliable performance in any environment. With two rows of 25 positions each, it offers ample connectivity options for your devices. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Designed for convenience, it includes boardlocks for easy mounting and M3 threaded hole mating retention. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your networking needs. Elevate your connectivity with this essential component.

