| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-046 |
621-025-268-046
| Heilind Number: | EDA621-025-268-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector features two rows of 25 positions each, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating provide secure and stable connections, while the M3 threaded standoff mating retention type offers added security during operation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity options with this essential component.

