| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-051 |
621-025-268-051
| Heilind Number: | EDA621-025-268-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This plug connector features two rows for efficient signal transmission, with a sturdy 4-40 Threaded Hole mount type ensuring secure installation. With a contact plating of Gold Flash for optimal conductivity and a durable Nickel shell plating, it guarantees long-lasting performance in various environments. The 25 positions offer ample connectivity options, while the PC Tail termination method simplifies assembly. Designed for versatility, it operates seamlessly in a wide temperature range of -55 to 85 °C, making it ideal for industrial applications. Trust in the quality of our connector for seamless data transfer and system integration.

