| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-052 |
621-025-268-052
| Heilind Number: | EDA621-025-268-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for seamless data transmission. Designed for reliability, this plug connector features a dual-row configuration with 25 positions, ensuring efficient signal transfer. With a durable steel shell and nickel plating, it offers robust protection and longevity, making it suitable for various industrial applications. The 4-40 threaded hole mount type and PC tail termination method provide easy installation, while the gold flash contact plating guarantees superior conductivity. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is a dependable choice for demanding environments. Upgrade your connectivity setup with this high-performance D-Sub Connector.

