| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-053 |
621-025-268-053
| Heilind Number: | EDA621-025-268-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This two-row, 25-position connector features a durable steel shell plated with nickel for long-lasting performance, even in demanding environments. With a 4-40 threaded hole mount type and PC tail termination method, installation is a breeze. The gold flash contact plating ensures excellent conductivity, while the 3 A amperage rating guarantees efficient power transmission. Designed for plug gender and equipped with mating retention via 4-40 threaded standoff, this connector offers secure and stable connections. Operating seamlessly in a wide temperature range from -55 to 85 °C, it is perfect for use in industrial, commercial, and even harsh operating conditions. Upgrade your connectivity with this essential component.

