| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-055 |
621-025-268-055
| Heilind Number: | EDA621-025-268-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 25 positions, guaranteeing secure and efficient data transmission. With a durable steel shell and nickel plating, it ensures robust performance even in challenging environments. The 4-40 threaded hole mount type and M3 mating retention type offer easy and secure installation, while the PC tail termination method simplifies assembly. Gold flash contact plating guarantees excellent conductivity, making it ideal for high-speed data transfer. Operable in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless connectivity.

