| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-056 |
621-025-268-056
| Heilind Number: | EDA621-025-268-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, designed for reliable connectivity in various electronic applications. This plug connector features two rows of 25 positions, with a 4-40 threaded hole mount type for secure installation. The PC tail termination method and gold flash contact plating ensure optimal signal transmission, while the nickel-plated steel shell offers durability. With a current rating of 3 A and an operating temperature range of -55 to 85 °C, this connector is suitable for both commercial and industrial use. Mating retention is facilitated by an M3 threaded standoff, making it easy to maintain connections in high-vibration environments. Trust in this essential component for your connectivity needs.

