| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-510 |
621-025-268-510
| Heilind Number: | EDA621-025-268-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. This plug connector features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting quality even in harsh environments. The gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Offering a 3A amperage rating and operating temperature range of -55 to 85°C, it meets the demands of industrial and commercial settings. Complete with 4-40 threaded fixed standoffs for secure mating retention, this connector is a versatile solution for your connectivity needs. Elevate your connectivity standards with this essential component.

