| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-512 |
621-025-268-512
| Heilind Number: | EDA621-025-268-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug features a durable steel shell with nickel plating, ensuring longevity and secure connections. With 25 positions spread across 2 rows, it offers ample versatility for your projects. The termination method of PC Tail, along with gold flash contact plating, guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -55 to 85 °C, it's perfect for various environments. The included mating retention type, 4-40 threaded hole, adds an extra layer of stability. Trust in this connector for seamless integration in your setups.

