| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-513 |
621-025-268-513
| Heilind Number: | EDA621-025-268-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any environment. Its through-hole mount type and PC tail termination method offer easy installation. Perfect for industrial applications, it can withstand temperatures ranging from -55 to 85 °C. Trust in this connector for secure and efficient connections in your electronic projects.

