| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-515 |
621-025-268-515
| Heilind Number: | EDA621-025-268-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable component designed for seamless integration. This Plug connector features two rows for efficient signal transmission, with a Through Hole mount type (.120") for secure installation. The PC Tail termination method ensures a stable connection, while the Gold Flash contact plating and Nickel shell plating guarantee optimal conductivity and durability. With 25 positions available, it's perfect for various applications. The M3 Threaded Hole mating retention type adds an extra layer of security, while the Steel shell material ensures robust performance in any environment. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.

