| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-530 |
621-025-268-530
| Heilind Number: | EDA621-025-268-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug features 25 positions across 2 rows, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting performance in even the harshest environments. Gold flash contact plating offers optimal conductivity, while the PC tail termination method facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. The included 4-40 threaded fixed standoff mating retention type ensures secure connections, making it a must-have in your arsenal of IO connectors.

