| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-532 |
621-025-268-532
| Heilind Number: | EDA621-025-268-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connection efficiency with our Standard D-Sub Connector. Designed for optimal performance, this plug features a sturdy two-row construction with boardlocks for secure mounting. Its PC Tail termination method ensures reliable connectivity, while gold flash contact plating and nickel shell plating offer enhanced durability. With 25 positions and a 3A amperage rating, it's ideal for various applications. The mating retention type includes a 4-40 threaded hole for added stability. Crafted from steel, it can withstand harsh environmental conditions, with an operating temperature range of -55 to 85°C. Upgrade your setup with this essential connector for seamless data transmission.

