| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-533 |
621-025-268-533
| Heilind Number: | EDA621-025-268-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This rugged plug features two rows of 25 positions, perfect for high-density applications. With a 3A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold flash contact plating guarantee secure and durable connections. Its steel shell with nickel plating offers excellent durability, while the 4-40 threaded standoff mating retention type ensures stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Trust in its quality for seamless data and signal transfer in your projects.

