| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-535 |
621-025-268-535
| Heilind Number: | EDA621-025-268-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, tailored for optimal performance in various applications. Featuring a rugged steel shell with nickel plating, it ensures durability and reliable signal transmission. With a PC Tail termination method and gold flash contact plating, it guarantees efficient and stable connections. Its two-row, 25-position design, along with a 3A amperage rating, caters to versatile connectivity needs. The integrated boardlocks and mating retention type via M3 Threaded Hole offer secure mounting options. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for demanding environments. Explore seamless integration potential in your projects with this essential component.

