| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-536 |
621-025-268-536
| Heilind Number: | EDA621-025-268-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this connector features a durable steel shell with nickel plating for long-lasting use. With a 2-row, 25-position configuration and PC Tail termination method, it ensures secure and easy installation. Gold flash contact plating guarantees reliable data transmission, while the M3 Threaded Standoff mating retention type offers added stability. Operating seamlessly in a wide temperature range from -55 to 85 °C, it's perfect for various industrial applications. Upgrade your connectivity solution with this essential component.

