| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-540 |
621-025-268-540
| Heilind Number: | EDA621-025-268-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Featuring two rows for efficient data transfer, this plug connector is designed for seamless integration onto circuit boards with its reliable Boardlocks mount type and PC Tail termination method. With a robust construction of steel shell material and nickel plating, it ensures durability in various operating environments. The gold flash contact plating guarantees optimal signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type offers secure connections. With 25 positions available, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

