| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-541 |
621-025-268-541
| Heilind Number: | EDA621-025-268-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable and efficient solution for a variety of applications. This high-quality plug features two rows of 25 positions, making it ideal for data transmission and power delivery. With a 3A amperage rating, it ensures stable performance even in demanding environments. The PC tail termination method and gold flash contact plating guarantee secure and durable connections, while the shell, made of nickel-plated steel, provides excellent protection and longevity. Designed for easy installation with boardlocks, this connector offers mating retention through .120" through holes. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for use in a wide range of settings. Upgrade your connectivity with this essential component.

