| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-542 |
621-025-268-542
| Heilind Number: | EDA621-025-268-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable connections in any environment. The PC tail termination method and boardlocks mount type make installation a breeze. With 25 positions and a mating retention type of 4-40 Threaded Hole, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any professional setup.

