| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-543 |
621-025-268-543
| Heilind Number: | EDA621-025-268-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our standard D-Sub Connector, a versatile essential for electronic applications. Featuring a robust design with a two-row configuration and boardlocks for secure mounting, this plug connector ensures reliable performance. With PC tail termination and gold flash contact plating, it guarantees efficient signal transmission. The nickel-plated steel shell offers durability, while the 4-40 threaded standoff mating retention type adds convenience. With 25 positions and a 3A amperage rating, it meets your power and data transfer needs. Operating flawlessly in a wide temperature range from -55 to 85°C, it's suitable for various environments. Upgrade your setup with this high-quality connector.

