| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-545 |
621-025-268-545
| Heilind Number: | EDA621-025-268-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing the Standard D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a gender of Plug and two rows for efficient interface, this connector ensures seamless communication. Featuring Boardlocks for secure mounting and PC Tail termination, it guarantees a stable connection. The contact plating of Gold Flash and shell plating of Nickel offer enhanced durability and conductivity. With 25 positions and M3 Threaded Hole mating retention, it accommodates a wide range of applications. Crafted with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85°C. Trust in this high-quality connector for optimal performance in your electronic setups.

