| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-546 |
621-025-268-546
| Heilind Number: | EDA621-025-268-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Designed for high-performance applications, this plug connector features a durable steel shell with nickel plating for optimal durability and signal transmission. With a 2-row design and 25 positions, it offers ample connectivity options for your projects. The PC Tail termination method ensures secure and reliable connections, while gold flash contact plating guarantees excellent conductivity. Ideal for industrial environments, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Complete with boardlocks and mating retention via M3 Threaded Standoff, it provides easy installation and stability. Upgrade your setup with this essential component for seamless data and power transmission.

