| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-550 |
621-025-268-550
| Heilind Number: | EDA621-025-268-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This 2-row plug features gold flash contact plating and nickel shell plating for optimal signal transmission and durability. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is both secure and efficient. Offering 25 positions and a 3A amperage rating, it ensures high-performance connectivity. The steel shell material and 4-40 Threaded Fixed Standoff mating retention type guarantee strong and stable connections, even in challenging environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your projects. Ideal for use in industrial, commercial, and consumer electronics, it meets the highest standards of quality and reliability. Upgrade your connectivity with this essential component.

