| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-551 |
621-025-268-551
| Heilind Number: | EDA621-025-268-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, meticulously designed for reliable performance. This plug connector features two rows for seamless integration, with a 4-40 threaded hole mount type for secure installation. Its PC tail termination method ensures a stable connection, while gold flash contact plating guarantees optimal conductivity. The nickel-plated steel shell offers durability, making it suitable for a wide range of applications. With 25 positions and a 3A amperage rating, this connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for demanding environments. Elevate your connectivity experience with this essential component.

