| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-552 |
621-025-268-552
| Heilind Number: | EDA621-025-268-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug features durable steel construction with nickel shell plating, ensuring longevity and secure connections. With gold flash contact plating and a PC tail termination method, it guarantees efficient signal transmission. Rated for 3 A of power, it's suitable for various applications. The 4-40 threaded hole mount type and mating retention type offer easy installation and stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile choice for demanding environments. Upgrade your setup with this high-quality connector for seamless performance.

