| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-553 |
621-025-268-553
| Heilind Number: | EDA621-025-268-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This high-quality plug features two rows, each delivering a reliable amperage of 3 A. Its 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and efficient installation. With gold flash contact plating and nickel shell plating, signal transmission is optimized for superior performance. The 25 positions cater to a wide range of connectivity needs, while the 4-40 Threaded Standoff mating retention type adds stability. Crafted from durable steel, this connector guarantees longevity even in harsh operating environments with a temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

