| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-268-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-268-556 |
621-025-268-556
| Heilind Number: | EDA621-025-268-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-268-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this standard D-Sub Connector, a vital component for various electronic devices. Designed for optimal performance, it features a sturdy steel shell with nickel plating for durability. The gold flash contact plating ensures reliable signal transmission, while the PC tail termination method offers easy and secure installation. With 25 positions spread across two rows, this connector supports efficient data transfer. Its plug gender and 4-40 threaded hole mount type make it versatile for a range of applications. The mating retention type, M3 threaded standoff, adds extra stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.

