| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-011 |
621-025-360-011
| Heilind Number: | EDA621-025-360-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Featuring a robust two-row design and through-hole mount type, this connector ensures secure and stable connections. Its PC tail termination method and gold contact plating guarantee optimal signal conductivity, while the nickel shell plating offers durability. With 25 positions and a 3A amperage rating, it meets the demands of various applications. Operating flawlessly in a wide temperature range of -55 to 85°C, this connector is reliable in harsh environments. Trust in its steel shell material and mating retention type for long-lasting performance. Upgrade your setup with this essential connector for efficient and reliable connectivity.

