| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-012 |
621-025-360-012
| Heilind Number: | EDA621-025-360-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Standard D-Sub Connector, designed for seamless integration in electronic assemblies. This plug connector features two rows of 25 positions, ensuring efficient data transfer in industrial and commercial applications. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in harsh environments. The PC tail termination method and through-hole mount type make installation a breeze, while the 4-40 threaded hole mating retention type provides secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's the perfect solution for your connectivity needs. Upgrade your systems with this essential component, trusted by professionals worldwide.

