| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-013 |
621-025-360-013
| Heilind Number: | EDA621-025-360-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable essential for your electronic assembly needs. Designed for seamless integration, this plug connector features two rows of 25 gold-plated contacts, ensuring optimal signal transfer and durability. Crafted with a sleek steel shell plated in nickel, it offers robust protection and longevity, even in harsh environments. With a through-hole mount type and PC tail termination method, installation is a breeze. Engineered for efficiency, this connector guarantees a secure fit with mating retention via 4-40 threaded standoffs. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have in any professional or DIY project.

