| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-015 |
621-025-360-015
| Heilind Number: | EDA621-025-360-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in any environment. With 25 gold-plated positions, it offers enhanced conductivity and durability. The plug gender, along with two rows of pins and a Through Hole mount type, make it easy to install on printed circuit boards. Perfect for industrial applications, it can withstand temperatures ranging from -55 to 85°C. Additionally, the M3 Threaded Hole mating retention type provides secure connections, while the PC Tail termination method simplifies the assembly process. Trust in our connector for efficient and long-lasting connectivity solutions.

