| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-016 |
621-025-360-016
| Heilind Number: | EDA621-025-360-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, the perfect choice for your electronic devices. Designed for optimal performance, this connector features 25 positions with a durable steel shell plated in nickel. Its PC Tail termination method ensures secure and stable connections, while gold contact plating guarantees reliable signal transmission. With a 3A amperage rating, it meets industry standards for power and data transfer. The plug gender and two-row configuration make it versatile for various applications. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for both indoor and outdoor use. Complete with M3 Threaded Standoff mating retention type, it offers added stability in demanding environments. Elevate your connectivity game with this essential component.

