| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-030 |
621-025-360-030
| Heilind Number: | EDA621-025-360-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector features a dual-row design with PC Tail termination, making it easy to securely attach to your circuit board. With a maximum amperage of 3A, it is suitable for a variety of applications. The gold contact plating ensures excellent conductivity, while the nickel shell plating provides durability. With 25 positions and 4-40 Threaded Fixed Standoff mating retention, it offers a secure and stable connection. Constructed with steel shell material, this connector is built to last in harsh environments with an operating temperature range of -55 to 85 °C. Trust in the quality and performance of our D-Sub Connector for seamless data transmission.

