| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-031 |
621-025-360-031
| Heilind Number: | EDA621-025-360-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Standard D-Sub Connector. Designed for reliable performance, this plug connector features two rows for efficient cable management. With a durable steel shell and gold-plated contacts, it ensures secure data transmission in various applications. The PC tail termination method and boardlock mount type make installation a breeze, while the nickel shell plating offers added protection. With 25 positions and a 3A amperage rating, it's perfect for demanding industrial environments. Trust in this connector's robust construction and wide operating temperature range for seamless connectivity in any setting. Elevate your connectivity solutions with this essential component.

