| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-033 |
621-025-360-033
| Heilind Number: | EDA621-025-360-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug-type connector features two rows, offering seamless integration on circuit boards with its convenient Boardlocks mount type. With a contact plating of gold and a shell plating of nickel, it ensures optimal conductivity and durability. Boasting 25 positions, it accommodates multiple connections with ease. The mating retention type, 4-40 Threaded Standoff, guarantees secure and stable attachment. Crafted from robust steel, it withstands harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Trust in this essential component for efficient data transmission and power delivery in various applications.

