| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-035 |
621-025-360-035
| Heilind Number: | EDA621-025-360-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, designed for seamless integration into your electronic devices. This essential component features a 2-row plug configuration with PC Tail termination, ensuring reliable performance in a variety of applications. With 25 gold-plated contact positions, it offers optimal conductivity for data transmission. The robust steel shell with nickel plating guarantees durability, while the M3 Threaded Hole mating retention type enhances stability during usage. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

