| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-036 |
621-025-360-036
| Heilind Number: | EDA621-025-360-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a plug gender with two rows for versatile connections. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission. The PC Tail termination method and Boardlocks mount type offer easy and secure installation. With 25 positions and a 3A amperage rating, it meets your connectivity needs with precision. Operating efficiently in a wide temperature range from -55 to 85°C, it's suitable for various environments. Complete with mating retention type M3 Threaded Standoff and nickel shell plating, it's a dependable solution for your connectivity requirements.

