| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-040 |
621-025-360-040
| Heilind Number: | EDA621-025-360-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in various environments. With a 25-position layout and 2 rows, it offers ample connectivity options for your devices. The gold-plated contacts provide optimal signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Its plug gender and boardlocks mount type make it easy to integrate into your systems, while the 4-40 threaded fixed standoff ensures secure mating retention. Upgrade your connectivity solutions with this high-quality D-Sub connector.

