| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-041 |
621-025-360-041
| Heilind Number: | EDA621-025-360-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. Featuring a two-row, 25-position layout with PC Tail termination, this connector offers reliable and efficient signal transmission. The gold contact plating ensures optimal conductivity, while the nickel-plated steel shell provides durability. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, it is suitable for diverse environments. The boardlocks mount type and mating retention type of .120" through hole guarantee secure installation. Upgrade your electronic systems with this essential component for seamless data transfer.

