| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-042 |
621-025-360-042
| Heilind Number: | EDA621-025-360-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. This essential plug, featuring two rows of 25 positions, guarantees seamless data transmission in any setting. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The PC Tail termination method and boardlocks mount type offer easy installation and secure attachment. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for various applications. Trust in the quality and efficiency of this connector for all your connectivity needs.

