| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-043 |
621-025-360-043
| Heilind Number: | EDA621-025-360-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for efficiency and durability, this connector features a Plug gender with two rows for seamless boardlocks mounting. With a PC Tail termination method and gold-plated contacts, it ensures reliable signal transmission. The nickel-plated steel shell offers robust protection, while the 4-40 Threaded Standoff mating retention type ensures secure connections. With 25 positions and a current rating of 3 A, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

