| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-045 |
621-025-360-045
| Heilind Number: | EDA621-025-360-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for seamless integration, this plug features a durable steel shell with nickel plating for reliable performance in various environments. Its PC Tail termination method and gold contact plating ensure optimal signal transmission, while the M3 Threaded Hole mating retention type offers added security. With 25 positions spread across 2 rows, this connector is perfect for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85 °C, it guarantees consistent functionality even in harsh conditions. Upgrade your setup with this essential component for enhanced connectivity.

