| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-360-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-360-053 |
621-025-360-053
| Heilind Number: | EDA621-025-360-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-360-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for various electronic applications. With a robust design featuring gold-plated contacts and nickel-plated shell, it ensures reliable and durable performance. This 25-position plug connector, with 2 rows, is ideal for high-density connections. Its PC Tail termination method and 4-40 Threaded Hole mount type offer easy installation. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Designed for mating retention with a 4-40 Threaded Standoff, it guarantees secure connections. Upgrade your setup with this essential component that meets industry standards for performance and quality.

